Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.220 |
| 5+ | $22.020 |
| 10+ | $21.540 |
| 25+ | $21.060 |
| 50+ | $19.910 |
| 100+ | $17.900 |
| 250+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$24.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SI
Newark Part No.26K8993
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric63.5mm
External Depth - Metric81.3mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This aluminium enclosure is ideal for Arduino Uno boards. The enclosure comes complete with 1 extruded case, 2 end panels and assembly screws.
- Integrated PCB guides
- Highest quality anodising with durable protective finish
- High EMI/RFI protection
- Compatible with Arduino Uno board
- Colour: silver
- Dimensions (WxHxD): 63.5x29.5x80.5mm
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
81.3mm
Body Color
Silver
External Height - Imperial
1.2"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
-
Technical Docs (2)
Alternatives for B1-080SI
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
