Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No70-12-9V-F-BL
Newark Part No.01J2523
Product Range70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No70-12-9V-F-BL
Newark Part No.01J2523
Product Range70 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric22.86mm
External Width - Metric66mm
External Depth - Metric127mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.9"
External Width - Imperial2.6"
External Depth - Imperial5"
Product Range70 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
22.86mm
External Depth - Metric
127mm
Body Color
Black
External Height - Imperial
0.9"
External Depth - Imperial
5"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
