Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-RED
Newark Part No.01J2452
Product Range55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-RED
Newark Part No.01J2452
Product Range55 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeProtective Boot
Protective Boot Material-
External Height - Metric0.94mm
External Width - Metric2.75mm
External Depth - Metric4.94mm
Protective Boot ColorRed
Product Range55 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 55-RBT-RED is a Protective Boot with integrated tilt bar and suitable for 55 series enclosures.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
-
External Height - Metric
0.94mm
External Depth - Metric
4.94mm
Product Range
55 Series
Accessory Type
Protective Boot
For Use With
55-32 Deep Series Enclosures and Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Color
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
