Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBD-LBLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K5650
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 5+ | $11.780 |
| 10+ | $10.920 |
| 25+ | $10.100 |
| 50+ | $9.210 |
| 100+ | $8.610 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBD-LBLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K5650
Protective Boot TypeProtective Boot
Accessory TypeEnclosure Protective Boot
Protective Boot Material-
For Use With50-32 Deep Series
External Height - Metric1.5mm
External Width - Metric2.75mm
External Depth - Metric4.6mm
Protective Boot ColorSky Blue
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
-
External Height - Metric
1.5mm
External Depth - Metric
4.6mm
Product Range
-
Accessory Type
Enclosure Protective Boot
For Use With
50-32 Deep Series
External Width - Metric
2.75mm
Protective Boot Color
Sky Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
