Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-NO-F-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J6341
Product Range40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.600 |
| 25+ | $6.280 |
| 50+ | $5.960 |
| 100+ | $5.730 |
| 250+ | $5.270 |
| 500+ | $4.860 |
| 1000+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-NO-F-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J6341
Product Range40
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric60.96mm
External Depth - Metric96.52mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
40
Enclosure Material
ABS
External Width - Metric
60.96mm
IP Rating
-
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
