Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No31G-GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27K6346
Your Part Number
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.270 |
| 25+ | $2.150 |
| 50+ | $2.070 |
| 100+ | $2.040 |
| 250+ | $1.870 |
| 500+ | $1.710 |
| 1000+ | $1.540 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No31G-GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27K6346
Technical Datasheet
Protective Boot TypeSide Grip
Accessory TypeSide Grip
Protective Boot MaterialRubber
For Use With300 Series Small
External Height - Metric1.87mm
External Width - Metric4.72mm
External Depth - Metric6.49mm
Protective Boot ColorGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31G-GY is a grey rubber Side Grip fits all 300 series small size cases that start with part number 31.
Applications
Industrial
Technical Specifications
Protective Boot Type
Side Grip
Protective Boot Material
Rubber
External Height - Metric
1.87mm
External Depth - Metric
6.49mm
Product Range
-
Accessory Type
Side Grip
For Use With
300 Series Small
External Width - Metric
4.72mm
Protective Boot Color
Grey
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
