Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No212-12-BK
Newark Part No.27K6188
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No212-12-BK
Newark Part No.27K6188
Product Range200 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolycarbonate
External Height - Metric49.78mm
External Width - Metric124mm
External Depth - Metric190mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1.96"
External Width - Imperial4.88"
External Depth - Imperial7.47"
Product Range200 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
49.78mm
External Depth - Metric
190mm
Body Color
Black
External Height - Imperial
1.96"
External Depth - Imperial
7.47"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polycarbonate
External Width - Metric
124mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.88"
Product Range
200 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
