Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoZV60K1210251NIR1HTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH3969RL
Cut Tape69AH3969
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.446 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.446 |
| 50+ | $0.416 |
| 125+ | $0.389 |
| 250+ | $0.370 |
| 500+ | $0.177 |
| 1250+ | $0.173 |
| 2500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV60K1210251NIR1HTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH3969RL
Cut Tape69AH3969
Product RangeZVHT Series
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeZVHT Series
Clamping Voltage Vc Max165V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)2.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
60V
Product Range
ZVHT Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
165V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.2J
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZV60K1210251NIR1HT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
