Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV50K1210251NIR1HT TVS Varistor, 50 V, 65 V, ZVHT Series, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV50K1210251NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2738
Re-Reel54AH2737RL
Cut Tape54AH2737
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.194 | $2,328.00 |
| Total Price | $2,328.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.370 |
| 20000+ | $0.363 |
| 30000+ | $0.355 |
| 50000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV50K1210251NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2738
Re-Reel54AH2737RL
Cut Tape54AH2737
Product RangeZVHT Series
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeZVHT Series
Clamping Voltage Vc Max135V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)1.7J
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZVHT Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.7J
Alternatives for ZV50K1210251NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
