Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoZV20K1206201NIR1HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AH2692
Re-Reel69AH3915RL
Cut Tape69AH3915
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.279 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.279 |
| 10+ | $0.175 |
| 25+ | $0.167 |
| 50+ | $0.159 |
| 100+ | $0.151 |
| 250+ | $0.147 |
| 500+ | $0.140 |
| 1000+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.330 |
| 20000+ | $0.323 |
| 30000+ | $0.317 |
| 50000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV20K1206201NIR1HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AH2692
Re-Reel69AH3915RL
Cut Tape69AH3915
Product RangeZVHT Series
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZVHT Series
Clamping Voltage Vc Max54V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.8J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZVHT Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.8J
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZV20K1206201NIR1HT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
