Print Page
3,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.591 | $5.91 |
| Total Price | $5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.591 |
| 25+ | $0.541 |
| 50+ | $0.375 |
| 100+ | $0.314 |
| 250+ | $0.266 |
| 500+ | $0.216 |
| 1000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.121 |
| 30000+ | $0.114 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV14K0805121NIR1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AH2454
Re-Reel69AH3897
Cut Tape69AH3897
Product RangeZV Series
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZV Series
Clamping Voltage Vc Max38V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.4J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZV Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
38V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.4J
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZV14K0805121NIR1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

