Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-500-WHCopy
Newark Part No.43W4306
Product RangeTCS-DL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-500-WHCopy
Newark Part No.43W4306
Product RangeTCS-DL Series
Technical Datasheet
Product RangeTCS-DL Series
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
SVHCNo SVHC (10-Jun-2022)
Product Overview
High speed protector in surface mount DFN package. It contains dual, well-matched, low resistance, bidirectional transient current suppressors. By limiting the maximum current to a safe level, this device offers superior protection for very high data rate differential lines against faults caused by short circuits, induction and lightning surges. Typical applications include VDSL and Ethernet ports, protection modules and dongles, process control equipments, test and measurement equipments.
- Superior overcurrent protection
- Excellent channel to channel resistance matching
- 2:1 maximum to minimum trigger current ratio
Technical Specifications
Product Range
TCS-DL Series
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Type
High Speed Surge Protector IC
Suppressor Mounting
PCB - Surface Mount
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
