Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA085-300-WHCopy
Newark Part No.83R7187
Product RangeTBU-CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.816 |
| 6000+ | $0.803 |
| 9000+ | $0.784 |
| 15000+ | $0.759 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA085-300-WHCopy
Newark Part No.83R7187
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
Peak Surge Current-
Continuing Operating Voltage Max425VAC
Voltage Rating850V
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Response Time1µs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Signal Processing, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
Peak Surge Current
-
Voltage Rating
850V
Product Range
TBU-CA Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Continuing Operating Voltage Max
425VAC
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
Technical Docs (2)
Alternatives for TBU-CA085-300-WH
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
