Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-100-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85R5601RL
Cut Tape85R5601
Product RangeTBU-CA Series
Your Part Number
29,928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.280 | $11.40 |
| Total Price | $11.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.280 |
| 10+ | $1.930 |
| 25+ | $1.740 |
| 50+ | $1.540 |
| 100+ | $1.350 |
| 250+ | $1.320 |
| 500+ | $1.280 |
| 1000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-100-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85R5601RL
Cut Tape85R5601
Product RangeTBU-CA Series
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max300VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
300VAC
Product Range
TBU-CA Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Alternatives for TBU-CA065-100-WH
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
