Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.290 |
| 6000+ | $1.260 |
| 9000+ | $1.240 |
| 15000+ | $1.210 |
| 30000+ | $1.190 |
| 75000+ | $1.160 |
| 150000+ | $1.140 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-050-WHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23T3664
Product RangeTBU-CA
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max250VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
250VAC
Product Range
TBU-CA
SVHC
No SVHC (20-Jun-2016)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
