Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSV550K20BL1Copy
Newark Part No.40AJ8450
Product RangeSV
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeSV
Clamping Voltage Vc Max1.35kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)644J
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Rating VAC
550V
Product Range
SV
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.35kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
644J
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate

