Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-150YCopy
Newark Part No.
Full Reel02J3325
Cut Tape76AK7146
Product RangeSRU8043 Series
Your Part Number
923 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.909 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.761 |
| 25+ | $0.723 |
| 50+ | $0.684 |
| 100+ | $0.646 |
| 250+ | $0.645 |
| 500+ | $0.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.512 |
| 2000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-150YCopy
Newark Part No.
Full Reel02J3325
Cut Tape76AK7146
Product RangeSRU8043 Series
Inductance15µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRU8043 Series
Inductor Case / Package8mm x 8mm x 4.3mm
DC Resistance Max0.046ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
DC Resistance Max
0.046ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2A
Inductor Case / Package
8mm x 8mm x 4.3mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU8043-150Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
