Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU3011-4R7Y
Newark Part No.09J3007
Product RangeSRU3011 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$601.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3011-4R7Y
Newark Part No.09J3007
Product RangeSRU3011 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU3011 Series
DC Resistance Max0.178ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRU3011 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
630mA
Saturation Current (Isat)
620mA
DC Resistance Max
0.178ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU3011-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
