Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2016-100YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC4435RL
Cut Tape99AC4435
Product RangeSRU2016 Series
Your Part Number
721 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.928 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 25+ | $0.780 |
| 100+ | $0.661 |
| 250+ | $0.653 |
| 500+ | $0.644 |
| 1000+ | $0.530 |
| 5000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2016-100YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC4435RL
Cut Tape99AC4435
Product RangeSRU2016 Series
Inductance10µH
RMS Current (Irms)870mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeSRU2016 Series
Power Inductor Case2.8mm x 2.8mm x 1.65mm
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU2016 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
870mA
Saturation Current (Isat)
520mA
Power Inductor Case
2.8mm x 2.8mm x 1.65mm
DC Resistance Max
0.43ohm
Product Length
2.8mm
Product Height
1.65mm
Alternatives for SRU2016-100Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
