Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-2R2Y
Newark Part No.02J3227
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 1000+ | $0.613 |
| 2000+ | $0.566 |
| 4000+ | $0.520 |
| 6000+ | $0.505 |
| 10000+ | $0.496 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$507.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-2R2Y
Newark Part No.02J3227
Product RangeSRU1038 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Product RangeSRU1038 Series
Saturation Current (Isat)6.5A
Power Inductor Case10mm x 10mm x 3.8mm
Inductance Tolerance± 30%
DC Resistance Max0.0077ohm
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
6.8A
Product Range
SRU1038 Series
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0077ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRU1038-2R2Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
