Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-221Y
Newark Part No.09J2975
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$540.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-221Y
Newark Part No.09J2975
Product RangeSRU1038 Series
Inductance220µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRU1038 Series
DC Resistance Max0.565ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
DC Resistance Max
0.565ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRU1038-221Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate