Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-100M
Newark Part No.25AM4025
Product RangeSRR6838A Series
Your Part Number
988 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 25+ | $1.040 |
| 50+ | $0.995 |
| 100+ | $0.950 |
| 250+ | $0.895 |
| 500+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-100M
Newark Part No.25AM4025
Product RangeSRR6838A Series
Inductance10µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.72A
Product RangeSRR6838A Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR6838A Series
DC Resistance Max
0.05ohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
1.72A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability