Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-470YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3528
Re-Reel57AC3527RL
Cut Tape57AC3527
Product RangeSRR6038 Series
Your Part Number
4,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.586 | $0.00 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 25+ | $0.712 |
| 100+ | $0.601 |
| 250+ | $0.560 |
| 500+ | $0.518 |
| 1000+ | $0.477 |
| 5000+ | $0.465 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.586 |
| 5000+ | $0.575 |
| 10000+ | $0.539 |
| 20000+ | $0.509 |
| 30000+ | $0.481 |
| 50000+ | $0.465 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-470YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3528
Re-Reel57AC3527RL
Cut Tape57AC3527
Product RangeSRR6038 Series
Inductance47µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Product RangeSRR6038 Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1A
Product Range
SRR6038 Series
DC Resistance Max
0.155ohm
Product Length
6.8mm
Product Height
3.8mm
Alternatives for SRR6038-470Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
