Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3525RL
Cut Tape57AC3525
Product RangeSRR6038 Series
Your Part Number
1,055 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.846 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 25+ | $0.712 |
| 100+ | $0.600 |
| 250+ | $0.588 |
| 500+ | $0.576 |
| 1000+ | $0.564 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3525RL
Cut Tape57AC3525
Product RangeSRR6038 Series
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeSRR6038 Series
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.6A
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
DC Resistance Max
0.02ohm
Product Length
6.8mm
Product Height
3.8mm
Alternatives for SRR6038-3R3Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
