Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5228A-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AK5001RL
Cut Tape90AK5001
Product RangeSRR5228A Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.845 |
| 100+ | $0.715 |
| 250+ | $0.663 |
| 500+ | $0.643 |
| 1000+ | $0.631 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AK5001RL
Cut Tape90AK5001
Product RangeSRR5228A Series
Inductance1000µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeSRR5228A Series
Inductor Case / Package-
DC Resistance Max8.7ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR5228A Series
DC Resistance Max
8.7ohm
Product Length
5.2mm
Product Height
3.2mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
