Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4018-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6082RL
Cut Tape92AH6082
Product RangeSRR4018 Series
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 25+ | $0.596 |
| 100+ | $0.516 |
| 250+ | $0.507 |
| 500+ | $0.403 |
| 1000+ | $0.393 |
| 2500+ | $0.385 |
| 5000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6082RL
Cut Tape92AH6082
Product RangeSRR4018 Series
Inductance3.3µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeSRR4018 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.8A
Product Range
SRR4018 Series
DC Resistance Max
0.065ohm
Product Length
4.8mm
Product Height
1.8mm
Alternatives for SRR4018-3R3Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
