Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3011-6R8YL
Newark Part No.
Re-Reel61J9117
Cut Tape61J9117
Product RangeSRR3011 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-6R8YL
Newark Part No.
Re-Reel61J9117
Cut Tape61J9117
Product RangeSRR3011 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Product RangeSRR3011 Series
Saturation Current (Isat)620mA
Power Inductor Case3.8mm x 3.8mm x 1.15mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.21ohm
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
620mA
Inductor Case / Package
-
DC Resistance Max
0.21ohm
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Product Range
SRR3011 Series
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Length
3.8mm
Product Height
1.15mm
Alternatives for SRR3011-6R8YL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate