Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-820M
Newark Part No.78Y5645
Product RangeSRR1260 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-820M
Newark Part No.78Y5645
Product RangeSRR1260 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRR1260 Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
DC Resistance Max
0.145ohm
Product Length
12.5mm
Product Height
6mm
Alternatives for SRR1260-820M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate