Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-471KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AK7145RL
Cut Tape76AK7145
Product RangeSRR1260 Series
Your Part Number
229 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.020 |
| 25+ | $0.967 |
| 50+ | $0.913 |
| 100+ | $0.860 |
| 500+ | $0.843 |
| 1000+ | $0.826 |
| 2500+ | $0.808 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-471KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AK7145RL
Cut Tape76AK7145
Product RangeSRR1260 Series
Inductance470µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.82ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1260-471K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
