Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-270MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14P7293
Re-Reel83AK8308RL
Cut Tape83AK8308
Product RangeSRR1210 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $1.190 |
| 100+ | $1.020 |
| 250+ | $0.950 |
| 500+ | $0.862 |
| 1000+ | $0.835 |
| 5000+ | $0.818 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.998 |
| 1000+ | $0.966 |
| 2000+ | $0.892 |
| 4000+ | $0.819 |
| 6000+ | $0.796 |
| 10000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-270MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14P7293
Re-Reel83AK8308RL
Cut Tape83AK8308
Product RangeSRR1210 Series
Inductance27µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.04ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1210-270M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
