Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7286
Re-Reel87W6022RL
Cut Tape87W6022
Product RangeSRR1210 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.971 | $485.50 |
| Total Price | $485.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.971 |
| 1000+ | $0.952 |
| 1500+ | $0.932 |
| 2500+ | $0.913 |
| 5000+ | $0.893 |
| 12500+ | $0.874 |
| 25000+ | $0.854 |
| 50000+ | $0.835 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.841 |
| 1000+ | $0.793 |
| 1500+ | $0.791 |
| 2500+ | $0.788 |
| 5000+ | $0.772 |
| 12500+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7286
Re-Reel87W6022RL
Cut Tape87W6022
Product RangeSRR1210 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.3A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
32mohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Alternatives for SRR1210-150M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
