Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-470YLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50M4940RL
Cut Tape50M4940
Product RangeSRR1208 Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.050 |
| 250+ | $0.896 |
| 500+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-470YLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50M4940RL
Cut Tape50M4940
Product RangeSRR1208 Series
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.1A
Product Range
SRR1208 Series
DC Resistance Max
0.085ohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-470YL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
