Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-470YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8944
Re-Reel06X7619RL
Cut Tape06X7619
Product RangeSRR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.839 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.839 |
| 25+ | $0.705 |
| 100+ | $0.675 |
| 250+ | $0.642 |
| 500+ | $0.608 |
| 1000+ | $0.465 |
| 5000+ | $0.456 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.443 |
| 2000+ | $0.402 |
| 4000+ | $0.361 |
| 6000+ | $0.349 |
| 10000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-470YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8944
Re-Reel06X7619RL
Cut Tape06X7619
Product RangeSRR0805 Series
Inductance47µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR0805 Series
Power Inductor Case10.5mm x 8mm x 4.7mm
DC Resistance Max0.28ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
DC Resistance Max
0.28ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1A
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductance Tolerance
± 15%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR0805-470Y
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
