Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4619RL
Cut Tape31Y4619
Product RangeSRR0745A Series
Your Part Number
969 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.935 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 25+ | $0.737 |
| 100+ | $0.665 |
| 250+ | $0.622 |
| 500+ | $0.592 |
| 1000+ | $0.580 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4619RL
Cut Tape31Y4619
Product RangeSRR0745A Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max4.1ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
240mA
Product Range
SRR0745A Series
DC Resistance Max
4.1ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR0745A-102M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
