Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-221KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96Y6017
Product RangeSRR0604 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.845 |
| 25+ | $0.780 |
| 50+ | $0.718 |
| 100+ | $0.646 |
| 500+ | $0.579 |
| 1000+ | $0.511 |
| 2500+ | $0.479 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-221KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96Y6017
Product RangeSRR0604 Series
Inductance220µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeSRR0604 Series
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
320mA
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
DC Resistance Max
1.7ohm
Product Length
6.5mm
Product Height
4.8mm
Alternatives for SRR0604-221KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
