Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-680MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel72AK7905
Cut Tape72AK7904
Product RangeSRP7050WA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.909 | $727.20 |
| Total Price | $727.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.909 |
| 1000+ | $0.848 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.544 |
| 2400+ | $0.533 |
| 4000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-680MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel72AK7905
Cut Tape72AK7904
Product RangeSRP7050WA Series
Inductance68µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSRP7050WA Series
Inductor Case / Package-
DC Resistance Max0.251ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.3mm
Product Height5.2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRP7050WA Series
DC Resistance Max
0.251ohm
Product Length
7.9mm
Product Height
5.2mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRP7050WA-680M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
