Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-1R5M
Newark Part No.32AJ8865
Product RangeSRP7050AA Series
Your Part Number
Technical Datasheet
313 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-1R5M
Newark Part No.32AJ8865
Product RangeSRP7050AA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP7050AA Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Inductor Case / Package-
DC Resistance Max7300µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7050AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
13A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
7300µohm
Product Length
7.3mm
Product Height
4.8mm
Alternatives for SRP7050AA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability