Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22M
Newark Part No.
Re-Reel04P1979
Cut Tape04P1979
Product RangeSRP7030 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.885 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22M
Newark Part No.
Re-Reel04P1979
Cut Tape04P1979
Product RangeSRP7030 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)34A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max2.4mohm
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
34A
Inductor Case / Package
-
DC Resistance Max
2.4mohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for SRP7030-R22M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate