Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R20MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7535RL
Cut Tape06X7535
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.996 |
| 500+ | $0.847 |
| 1000+ | $0.698 |
| 5000+ | $0.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R20MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7535RL
Cut Tape06X7535
Product RangeSRP7030 Series
Inductance200nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeSRP7030 Series
Power Inductor Case7.6mm x 6.5mm x 3.2mm
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
DC Resistance Max
2400µohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
23A
Saturation Current (Isat)
34A
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7030-R20M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
