Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R20Y
Newark Part No.85AJ5045
Product RangeSRP7020TA Series
Your Part Number
Technical Datasheet
1,423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R20Y
Newark Part No.85AJ5045
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case7mm x 6.6mm x 1.8mm
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 30%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.2µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
35A
Product Range
SRP7020TA Series
DC Resistance Max
3000µohm
Product Length
7mm
Product Height
1.8mm
Alternatives for SRP7020TA-R20Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability