Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-100MCopy
Newark Part No.
Full Reel65AH1149
Re-Reel69AH2647
Cut Tape69AH2647
Product RangeSRP6030VA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.020 |
| 25+ | $1.880 |
| 50+ | $1.720 |
| 100+ | $1.550 |
| 250+ | $1.380 |
| 500+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.869 |
| 2000+ | $0.820 |
| 4000+ | $0.740 |
| 6000+ | $0.713 |
| 10000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-100MCopy
Newark Part No.
Full Reel65AH1149
Re-Reel69AH2647
Cut Tape69AH2647
Product RangeSRP6030VA Series
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP6030VA Series
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
DC Resistance Max
0.068ohm
Product Length
6.6mm
Product Height
2.8mm
Alternatives for SRP6030VA-100M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
