Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-6R8M
Newark Part No.
Re-Reel33AK4479
Cut Tape33AK4479
Product RangeSRP5030TA Series
Your Part Number
1,546 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.320 | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-6R8M
Newark Part No.
Re-Reel33AK4479
Cut Tape33AK4479
Product RangeSRP5030TA Series
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSRP5030TA Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0762ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP5030TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 2.8mm (H)
- Inductance value range from 0.33µH to 10µH
- Current value (Irms) range from 2.75A to 14A
- Saturation current range from 3.5A to 18A
- DCR value range from 4.3mohm to 128mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5030TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
4.3A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.0762ohm
Product Length
5.3mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP5030TA-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability