Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM4333
Product RangeSRP4021HMT Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM4333
Product RangeSRP4021HMT Series
Inductance1.5µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSRP4021HMT Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP4021HMT Series
DC Resistance Max
0.016ohm
Product Length
4.2mm
Product Height
1.9mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
