Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020T-2R2M
Newark Part No.47AM0713
Product RangeSRP4020T Series
Your Part Number
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.794 |
| 10+ | $0.675 |
| 25+ | $0.641 |
| 50+ | $0.608 |
| 100+ | $0.574 |
| 250+ | $0.570 |
| 500+ | $0.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020T-2R2M
Newark Part No.47AM0713
Product RangeSRP4020T Series
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRP4020T Series
Inductor Case / Package-
DC Resistance Max0.0379ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4020T Series
DC Resistance Max
0.0379ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
