New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  Print Page

                                                                                                  SRP4012TA-R10Y

                                                                                                  Power Inductor (SMD), 100 nH, 11.5 A, Shielded, 25 A, SRP4012TA Series

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS SRP4012TA-R10Y
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoSRP4012TA-R10Y
                                                                                                  Newark Part No.78X2679
                                                                                                  Product RangeSRP4012TA Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Deliveries start from 1/27/2026.

                                                                                                  Notify me when back in stock

                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.610
                                                                                                  25+$1.530
                                                                                                  50+$1.410
                                                                                                  100+$1.280
                                                                                                  250+$1.180
                                                                                                  500+$1.010
                                                                                                  1000+$0.919
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  4000+$0.540
                                                                                                  6000+$0.521
                                                                                                  10000+$0.510
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoSRP4012TA-R10Y
                                                                                                  Newark Part No.78X2679
                                                                                                  Product RangeSRP4012TA Series
                                                                                                  Inductance100nH
                                                                                                  RMS Current (Irms)11.5A
                                                                                                  Inductor ConstructionShielded
                                                                                                  Saturation Current (Isat)25A
                                                                                                  Product RangeSRP4012TA Series
                                                                                                  Power Inductor Case4.45mm x 4.06mm x 1mm
                                                                                                  Inductor Case / Package-
                                                                                                  DC Resistance Max5.5mohm
                                                                                                  Inductance Tolerance± 30%
                                                                                                  Product Length4.45mm
                                                                                                  Product Width4.06mm
                                                                                                  Product Height1mm
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  100nH

                                                                                                  Inductor Construction

                                                                                                  Shielded

                                                                                                  Product Range

                                                                                                  SRP4012TA Series

                                                                                                  Inductor Case / Package

                                                                                                  -

                                                                                                  Inductance Tolerance

                                                                                                  ± 30%

                                                                                                  Product Width

                                                                                                  4.06mm

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  RMS Current (Irms)

                                                                                                  11.5A

                                                                                                  Saturation Current (Isat)

                                                                                                  25A

                                                                                                  Power Inductor Case

                                                                                                  4.45mm x 4.06mm x 1mm

                                                                                                  DC Resistance Max

                                                                                                  5.5mohm

                                                                                                  Product Length

                                                                                                  4.45mm

                                                                                                  Product Height

                                                                                                  1mm

                                                                                                  Alternatives for SRP4012TA-R10Y

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.