Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN5805
Product RangeSRP3212 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 5000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN5805
Product RangeSRP3212 Series
Inductance3.3µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSRP3212 Series
Inductor Case / Package-
DC Resistance Max0.101ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP3212 Series
DC Resistance Max
0.101ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRP3212-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
