Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-5R6M
Newark Part No.80AK5423
Product RangeSRP3020CC Series
Packaging Options
2,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.570 |
| 25+ | $1.440 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.080 |
| 500+ | $0.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-5R6M
Newark Part No.80AK5423
Product RangeSRP3020CC Series
Inductance5.6µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRP3020CC Series
Inductor Case / Package-
DC Resistance Max0.238ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP3020CC Series
DC Resistance Max
0.238ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability