Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4037RL
Cut Tape65AC4037
Product RangeSRP3012TA Series
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.860 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.860 |
| 20+ | $0.832 |
| 30+ | $0.803 |
| 50+ | $0.763 |
| 100+ | $0.725 |
| 250+ | $0.678 |
| 500+ | $0.645 |
| 1000+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4037RL
Cut Tape65AC4037
Product RangeSRP3012TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSRP3012TA Series
Power Inductor Case3.5mm x 3.2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP3012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.4A
Power Inductor Case
3.5mm x 3.2mm x 1mm
DC Resistance Max
0.115ohm
Product Length
3.5mm
Product Height
1mm
Alternatives for SRP3012TA-2R2M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
