Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512A-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AC1409RL
Cut Tape31AC1409
Product RangeSRP2512A Series
Your Part Number
4,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.499 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.499 |
| 10+ | $0.423 |
| 15+ | $0.399 |
| 25+ | $0.375 |
| 50+ | $0.366 |
| 125+ | $0.357 |
| 250+ | $0.334 |
| 500+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AC1409RL
Cut Tape31AC1409
Product RangeSRP2512A Series
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeSRP2512A Series
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.4A
Product Range
SRP2512A Series
DC Resistance Max
0.049ohm
Product Length
2.5mm
Product Height
1.2mm
Alternatives for SRP2512A-1R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
