Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-2R2MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78X5432RL Cut Tape78X5432 |
| Product Range | SRP2010 Series |
| Your Part Number | |
| Technical Datasheet |
510 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.422 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.422 |
| 10+ | $0.352 |
| 15+ | $0.349 |
| 25+ | $0.345 |
| 50+ | $0.319 |
| 125+ | $0.292 |
| 250+ | $0.285 |
| 500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-2R2MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78X5432RL Cut Tape78X5432 |
| Product Range | SRP2010 Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| DC Resistance Max | 0.15ohm |
| RMS Current (Irms) | 1.7A |
| Saturation Current (Isat) | 1.9A |
| DC Current Rating | 1.5A |
| Inductor Case Style | 2mm x 1.6mm x 1mm |
| Inductor Case / Package | 0806 [2016 Metric] |
| Product Range | SRP2010 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Iron |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| RMS Current (Irms) | 1.7A |
| DC Current Rating | 1.5A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Iron |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.15ohm |
|---|---|
| Saturation Current (Isat) | 1.9A |
| Inductor Case Style | 2mm x 1.6mm x 1mm |
| Product Range | SRP2010 Series |
| Inductor Construction | Shielded |
| Product Length | 2mm |
| Product Height | 1mm |
Alternatives for SRP2010-2R2M
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
